BLU0402ER-1600-CT10 vs BLU0402ER-1600-CT10W feature comparison

BLU0402ER-1600-CT10 RCD Components Inc

Buy Now Datasheet

BLU0402ER-1600-CT10W RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR TR
0.062 W 0.062 W
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
WRAPAROUND WRAPAROUND
0.25% 0.25%
25 V 25 V
1 1
Yes
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU0402ER-1600-CT10 with alternatives

Compare BLU0402ER-1600-CT10W with alternatives