BLU0402ER-1560-DT15Q vs BLU0402-1560-DB15Q feature comparison

BLU0402ER-1560-DT15Q RCD Components Inc

Buy Now Datasheet

BLU0402-1560-DB15Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.062 W 0.062 W
Resistance 156 Ω 156 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Additional Feature ULTRA PRECISION
Rated Temperature 70 °C

Compare BLU0402ER-1560-DT15Q with alternatives

Compare BLU0402-1560-DB15Q with alternatives