BLU0402ER-1270-DT5Q vs BLU0402-1270-DB5W feature comparison

BLU0402ER-1270-DT5Q RCD Components Inc

Buy Now Datasheet

BLU0402-1270-DB5W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Total Weight 1.532 1.532
Category CO2 Kg 4.54 4.54
CO2 6.95528 6.95528
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Chip Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.062 W 0.062 W
Resistance 127 Ω 127 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Additional Feature ULTRA PRECISION
Rated Temperature 70 °C

Compare BLU0402ER-1270-DT5Q with alternatives

Compare BLU0402-1270-DB5W with alternatives