BLU0402ER-1240-CT5W vs BLU0402P-1240-CT5Q feature comparison

BLU0402ER-1240-CT5W RCD Components Inc

Buy Now Datasheet

BLU0402P-1240-CT5Q RCD Components Inc

Buy Now Datasheet
Yes No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR TR
0.062 W 0.062 W
124 Ω 124 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND
0.25% 0.25%
25 V 25 V
1 1

Compare BLU0402ER-1240-CT5W with alternatives

Compare BLU0402P-1240-CT5Q with alternatives