BLU0402ER-1181-BB10 vs RNCF10TB1.18K0.05%R feature comparison

BLU0402ER-1181-BB10 RCD Components Inc

Buy Now Datasheet

RNCF10TB1.18K0.05%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk TR, 7 Inch
Rated Power Dissipation (P) 0.062 W 0.063 W
Resistance 1180 Ω 1180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Series RNC10(.01-.1%,10TC)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU0402ER-1181-BB10 with alternatives

Compare RNCF10TB1.18K0.05%R with alternatives