BLU0402-87R6-AT10 vs BLU0402ER-87R6-AB10 feature comparison

BLU0402-87R6-AT10 RCD Components Inc

Buy Now Datasheet

BLU0402ER-87R6-AB10 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.062 W 0.062 W
Resistance 87.6 Ω 87.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare BLU0402-87R6-AT10 with alternatives

Compare BLU0402ER-87R6-AB10 with alternatives