BLU0402-59R7-AT25Q vs BLU0402ER-59R7-AB25 feature comparison

BLU0402-59R7-AT25Q RCD Components Inc

Buy Now Datasheet

BLU0402ER-59R7-AB25 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.062 W 0.062 W
Rated Temperature 70 °C
Resistance 59.7 Ω 59.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99

Compare BLU0402-59R7-AT25Q with alternatives

Compare BLU0402ER-59R7-AB25 with alternatives