BLU0402-4020-AB10Q vs BLU0402P-4020-BT10W feature comparison

BLU0402-4020-AB10Q RCD Components Inc

Buy Now Datasheet

BLU0402P-4020-BT10W RCD Components Inc

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
ULTRA PRECISION
Rectangular Chip
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR
0.062 W 0.062 W
70 °C
402 Ω 402 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
25 V 25 V
1 1

Compare BLU0402-4020-AB10Q with alternatives

Compare BLU0402P-4020-BT10W with alternatives