BLU0402-1141-TB5 vs BLU0402-1141-TB5Q feature comparison

BLU0402-1141-TB5 RCD Components Inc

Buy Now Datasheet

BLU0402-1141-TB5Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.062 W 0.062 W
Resistance 1140 Ω 1140 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.01% 0.01%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code No
HTS Code 8533.21.00.30
Additional Feature ULTRA PRECISION
JESD-609 Code e0
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare BLU0402-1141-TB5 with alternatives

Compare BLU0402-1141-TB5Q with alternatives