BLU0402-1062-BB25Q vs BLU0402-1062-AB25Q feature comparison

BLU0402-1062-BB25Q RCD Components Inc

Buy Now Datasheet

BLU0402-1062-AB25Q RCD Components Inc

Buy Now Datasheet
No No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
ULTRA PRECISION ULTRA PRECISION
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK BULK
0.062 W 0.062 W
70 °C 70 °C
10600 Ω 10600 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
25 V 25 V
1 1

Compare BLU0402-1062-BB25Q with alternatives

Compare BLU0402-1062-AB25Q with alternatives