BLU0201P-7590-CT15 vs BLU0201P-7590-CB15Q feature comparison

BLU0201P-7590-CT15 RCD Components Inc

Buy Now Datasheet

BLU0201P-7590-CB15Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.5 mm 0.5 mm
Package Style SMT SMT
Package Width 0.25 mm 0.25 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 759 Ω 759 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 15 V 15 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare BLU0201P-7590-CT15 with alternatives

Compare BLU0201P-7590-CB15Q with alternatives