BLU0201P-4870-BT50W vs BLU0201ER-4870-BB50Q feature comparison

BLU0201P-4870-BT50W RCD Components Inc

Buy Now Datasheet

BLU0201ER-4870-BB50Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.5 mm 0.5 mm
Package Style SMT SMT
Package Width 0.25 mm 0.25 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 487 Ω 487 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 15 V 15 V
Base Number Matches 1 1

Compare BLU0201P-4870-BT50W with alternatives

Compare BLU0201ER-4870-BB50Q with alternatives