BLU0201M-3830-FT25 vs BLU0201P-3830-FT25 feature comparison

BLU0201M-3830-FT25 RCD Components Inc

Buy Now Datasheet

BLU0201P-3830-FT25 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.5 mm 0.5 mm
Package Style SMT SMT
Package Width 0.25 mm 0.25 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 383 Ω 383 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 15 V 15 V
Base Number Matches 1 1

Compare BLU0201M-3830-FT25 with alternatives

Compare BLU0201P-3830-FT25 with alternatives