BLU0201ER-5900-DT25
vs
BLU0201-5900-DT25Q
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.35 mm
|
Package Length |
0.5 mm
|
0.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.25 mm
|
0.25 mm
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
590 Ω
|
590 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
15 V
|
15 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
ULTRA PRECISION
|
JESD-609 Code |
|
e0
|
Rated Temperature |
|
70 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
|
|
Compare BLU0201ER-5900-DT25 with alternatives
Compare BLU0201-5900-DT25Q with alternatives