BLSMD20-070-860-8U
vs
40-2020-151
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.2 inch
0.486 inch
Body Depth
0.339 inch
0.4 inch
Body Length
3.5 inch
6.52 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
Tin (Sn)
GOLD
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
HYBRID
Dielectric Withstanding Voltage
1400VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
120 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.699 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
2 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
70
220
Base Number Matches
1
1
Contact Arrangement
S204P16
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Withdrawl Force-Min
.278 N
Compare BLSMD20-070-860-8U with alternatives
Compare 40-2020-151 with alternatives