BLM31PG500SH1 vs BLM31PG500SN1J feature comparison

BLM31PG500SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM31PG500SN1J Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Rated Current 3 A 3 A
Terminal Finish TIN Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 4 1
Additional Feature MONOLITHIC TYPE
Number of Terminals 2
Packing Method TAPE AND REEL

Compare BLM31PG500SH1 with alternatives

Compare BLM31PG500SN1J with alternatives