BLM31PG330SH1K vs FBM-11-321611-330A60T feature comparison

BLM31PG330SH1K Murata Manufacturing Co Ltd

Buy Now Datasheet

FBM-11-321611-330A60T King Core Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD KING CORE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206 1206
Construction Chip Bead Chip Bead
DC Resistance-Max 0.09 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 33 OHM Ω 33 OHM Ω
Packing Method TAPE TAPE
Rated Current 3.5 A 6 A
Screening Level AEC-Q200 IATF 16949
Terminal Finish TIN
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare BLM31PG330SH1K with alternatives

Compare FBM-11-321611-330A60T with alternatives