BLM21PG220SN1B
vs
MPZ2012S300AT000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TDK CORP
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
TDK
|
Additional Feature |
BAG
|
AEC-Q200
|
Case Code |
0805
|
0805
|
Construction |
Chip Bead
|
Chip Bead
|
DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
0.85 mm
|
0.85 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
22 OHM Ω
|
30 OHM Ω
|
Packing Method |
BULK
|
TR, 7 INCH
|
Rated Current |
6 A
|
6 A
|
Terminal Finish |
TIN
|
TIN OVER NICKEL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
15 Weeks
|
|
|
|
Compare BLM21PG220SN1B with alternatives
Compare MPZ2012S300AT000 with alternatives