BLM21P220SGPT vs BLM21P220SGPT1 feature comparison

BLM21P220SGPT Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21P220SGPT1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 22 OHM Ω 22 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 6 A 6 A
Terminal Finish TIN Tin (Sn)
Width 1.25 mm
Base Number Matches 2 1
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN

Compare BLM21P220SGPT with alternatives

Compare BLM21P220SGPT1 with alternatives