BLM21BD601SN1C vs BMB0805B-601LF feature comparison

BLM21BD601SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet

BMB0805B-601LF TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD TT ELECTRONICS PLC
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN Matte Tin (Sn)
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Rohs Code Yes
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare BLM21BD601SN1C with alternatives

Compare BMB0805B-601LF with alternatives