BLM21BD152SN1K vs BLM21BD152SN1 feature comparison

BLM21BD152SN1K Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21BD152SN1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES NICKEL BARRIER TERMINATION
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1500 OHM Ω 1500 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare BLM21BD152SN1K with alternatives

Compare BLM21BD152SN1 with alternatives