BLM21BD152SN1C vs BLM21BD152SN1 feature comparison

BLM21BD152SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21BD152SN1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE NICKEL BARRIER TERMINATION
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1500 OHM Ω 1500 OHM Ω
Packing Method BULK
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Width 1.25 mm

Compare BLM21BD152SN1C with alternatives

Compare BLM21BD152SN1 with alternatives