BLM21AG151SN1 vs BLM21AG151SN1L feature comparison

BLM21AG151SN1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21AG151SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION MONOLITHIC TYPE
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 150 OHM Ω
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Number of Terminals 2
Packing Method TAPE AND REEL

Compare BLM21AG151SN1 with alternatives

Compare BLM21AG151SN1L with alternatives