BLM21AG102SN1D vs FB321611T-601Y-S-1 feature comparison

BLM21AG102SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

FB321611T-601Y-S-1 Cal-Chip Electronics

Buy Now Datasheet
Yes
Yes Yes
Active Active
MURATA MANUFACTURING CO LTD CAL-CHIP ELECTRONICS INC
EIA STD PACKAGE SIZE 0805, 2 PIN
compliant compliant
EAR99
8504.50.80.00
19 Weeks, 1 Day
MONOLITHIC TYPE
0805
Chip Bead
0.28 Ω 0.25 Ω
FERRITE CHIP FERRITE CHIP
100 MHz
100 MHz
0.85 mm 1.1 mm
e3
2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
1000 OHM Ω 600 OHM Ω
TAPE AND REEL TR, 7 INCH
0.5 A 0.5 A
Tin (Sn) - with Nickel (Ni) barrier
1.25 mm 1.6 mm
1 1

Compare BLM21AG102SN1D with alternatives

Compare FB321611T-601Y-S-1 with alternatives