BLM18PG331SN1D vs MPZ1608S601A feature comparison

BLM18PG331SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

MPZ1608S601A TDK Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD TDK CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 330 OHM Ω 600 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 1 A 1 A
Terminal Finish TIN TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare BLM18PG331SN1D with alternatives

Compare MPZ1608S601A with alternatives