BLM18PG330SN1J vs BLM18PG330SH1D feature comparison

BLM18PG330SN1J Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18PG330SH1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Murata Electronics Murata Electronics
Additional Feature MONOLITHIC TYPE AEC-Q200
Case Code 0603 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 33 OHM Ω 33 OHM Ω
Packing Method TAPE TR, PAPER, 7 INCH
Rated Current 1 A 1 A
Terminal Finish TIN TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Screening Level AEC-Q200

Compare BLM18PG330SN1J with alternatives

Compare BLM18PG330SH1D with alternatives