BLM18PG330SN1D vs BLM18PG330SH1J feature comparison

BLM18PG330SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18PG330SH1J Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 18 Weeks, 3 Days
Additional Feature MONOLITHIC TYPE
Case Code 0603 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 33 OHM Ω 33 OHM Ω
Packing Method TAPE TAPE
Rated Current 1 A 1 A
Terminal Finish MATTE TIN OVER NICKEL TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare BLM18PG330SN1D with alternatives

Compare BLM18PG330SH1J with alternatives