BLM18PG300SH1
vs
BLM18PG300SN1B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.05 Ω
0.05 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
30 OHM Ω
30 OHM Ω
Rated Current
1 A
1 A
Terminal Finish
TIN
TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Additional Feature
BAG
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Packing Method
BULK
Compare BLM18PG300SH1 with alternatives
Compare BLM18PG300SN1B with alternatives