BLM18EG221TN1C vs MCP0805F102PT-T feature comparison

BLM18EG221TN1C Murata Manufacturing Co Ltd

Buy Now Datasheet

MCP0805F102PT-T AEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD AEM INC
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.9 mm
JESD-609 Code e3 e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 1000 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 1 A 1 A
Terminal Finish Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Width 1.25 mm

Compare BLM18EG221TN1C with alternatives

Compare MCP0805F102PT-T with alternatives