BLM18BB750SH1B
vs
BLM18BB750SH1D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
kg CO2e/kg
6.59
6.59
Average Weight (mg)
2
2
CO2e (mg)
13.18
13.18
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Qualifications
AEC-Q200
AEC-Q200
Additional Feature
BAG
AEC-Q200
Case Code
0603
0603
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
75 OHM Ω
75 OHM Ω
Packing Method
BULK
TR, PAPER, 7 INCH
Rated Current
0.5 A
0.6 A
Screening Level
AEC-Q200
AEC-Q200
Terminal Finish
TIN
TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Factory Lead Time
10 Weeks
Compare BLM18BB750SH1B with alternatives
Compare BLM18BB750SH1D with alternatives