BLM18BB750SH1 vs BLM18BB750SN1C feature comparison

BLM18BB750SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18BB750SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description TAPE AND REEL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 75 OHM Ω 75 OHM Ω
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature MONOLITHIC TYPE
Number of Terminals 2
Packing Method BULK

Compare BLM18BB750SH1 with alternatives

Compare BLM18BB750SN1C with alternatives