BLM18AG331SH1C
vs
BLM18AG331SN1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0603
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.55 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
330 OHM Ω
|
330 OHM Ω
|
Packing Method |
BULK
|
|
Rated Current |
0.2 A
|
0.5 A
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Base Number Matches |
1
|
7
|
Additional Feature |
|
NICKEL BARRIER TERMINATION
|
Width |
|
0.8 mm
|
|
|
|
Compare BLM18AG331SH1C with alternatives
Compare BLM18AG331SN1 with alternatives