BLM15BD601SN1C
vs
BLM15BD601SH1J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
MONOLITHIC TYPE
DC Resistance-Max
0.65 Ω
0.65 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
BULK
TAPE
Rated Current
0.2 A
0.2 A
Terminal Finish
TIN
TIN
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
Case Code
0402
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Number of Terminals
2
Screening Level
AEC-Q200
Compare BLM15BD601SN1C with alternatives
Compare BLM15BD601SH1J with alternatives