BLM15BB121SZ1D
vs
MMZ1005S601CT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
TDK
|
Additional Feature |
AEC-Q200
|
|
DC Resistance-Max |
0.65 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
120 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TR, 7 INCH
|
Rated Current |
0.3 A
|
0.3 A
|
Screening Level |
AEC-Q200
|
|
Terminal Finish |
TIN
|
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Case Code |
|
0402
|
Construction |
|
Chip Bead
|
|
|
|
Compare BLM15BB121SZ1D with alternatives
Compare MMZ1005S601CT with alternatives