BLM15AG102SN1J vs BLM15AG102SN1C feature comparison

BLM15AG102SN1J Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM15AG102SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE MONOLITHIC TYPE
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.65 Ω 1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.3 A 0.2 A
Terminal Finish TIN TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare BLM15AG102SN1J with alternatives

Compare BLM15AG102SN1C with alternatives