BLM15AG100SN1D vs BBSY00100505100Y00 feature comparison

BLM15AG100SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BBSY00100505100Y00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks, 5 Days 14 Weeks
Samacsys Manufacturer Murata Electronics
Additional Feature MONOLITHIC TYPE
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 10 OHM Ω 10 OHM Ω
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Current 1 A 1 A
Terminal Finish TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare BLM15AG100SN1D with alternatives

Compare BBSY00100505100Y00 with alternatives