BLM03BB470SN1D vs BBNQ00060303470Y00 feature comparison

BLM03BB470SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BBNQ00060303470Y00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0201, 2 PIN EIA STD PACKAGE SIZE 0201, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
Case Code 0201
Construction Chip Bead
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.3 mm 0.3 mm
JESD-609 Code e3
Length 0.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 47 OHM Ω 47 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish TIN
Width 0.3 mm 0.3 mm
Base Number Matches 1 4

Compare BLM03BB470SN1D with alternatives

Compare BBNQ00060303470Y00 with alternatives