BLF7G20L-200
vs
BLF8G20LS-200V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
AMPLEON NETHERLANDS B V
|
Package Description |
FLANGE MOUNT, R-CDFM-F2
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ESD PROTECTED
|
|
Case Connection |
SOURCE
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
65 V
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Highest Frequency Band |
L BAND
|
|
JESD-30 Code |
R-CDFM-F2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
225 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
3
|
4
|
|
|
|
Compare BLF7G20L-200 with alternatives
Compare BLF8G20LS-200V with alternatives