BLF7G20L-200 vs 934064583112 feature comparison

BLF7G20L-200 NXP Semiconductors

Buy Now Datasheet

934064583112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-CDFM-F2 FLANGE MOUNT, R-CDFM-F2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ESD PROTECTED ESD PROTECTED
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND L BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1

Compare BLF7G20L-200 with alternatives

Compare 934064583112 with alternatives