BLF6G27-45,112
vs
934060912135
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DFM
|
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-2
|
FLATPACK, R-CDFP-F2
|
Pin Count |
2
|
|
Manufacturer Package Code |
SOT608A
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
65 V
|
65 V
|
Drain Current-Max (ID) |
20 A
|
20 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-CDFM-F2
|
R-CDFP-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
245
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLF6G27-45,112 with alternatives
-
BLF6G27-45,112 vs 934060908135
-
BLF6G27-45,112 vs BLF6G27-45
-
BLF6G27-45,112 vs BLF6G27LS-135,112
-
BLF6G27-45,112 vs BLF6G27S-45
-
BLF6G27-45,112 vs 934065321112
-
BLF6G27-45,112 vs AGR1806EF
-
BLF6G27-45,112 vs BLF6G27L-40P
-
BLF6G27-45,112 vs 934065319112
-
BLF6G27-45,112 vs BLF6G27S-45,112
Compare 934060912135 with alternatives