BLD62
vs
BL-B2434A
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
AUGAT INC
|
BRIGHT LED ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
TRANSPARENT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
6.1 mm
|
Peak Wavelength |
|
568 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
45 deg
|
|
|
|
Compare BLD62 with alternatives