BL42-080U
vs
803-83-80-10-001101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
PRECI-DIP SA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.165 inch
0.2 inch
Body Depth
0.317 inch
0.24 inch
Body Length
3.15 inch
4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Tin (Sn)
TIN
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1400VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
0.118 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
80
80
Base Number Matches
1
1
Contact Resistance
10 mΩ
Durability
500 Cycles
Insulation Resistance
10000000000 Ω
Mounting Option 1
LOCKING
Plating Thickness
29u inch
Compare BL42-080U with alternatives
Compare 803-83-80-10-001101 with alternatives