BL32-26U vs 317-83-126-41-022101 feature comparison

BL32-26U MPE-Garry GmbH

Buy Now Datasheet

317-83-126-41-022101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.087 inch 0.098 inch
Body Depth 0.23 inch 0.112 inch
Body Length 2.047 inch 1.836 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Tin (Sn) TIN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.07 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.348 inch
Terminal Pitch 2.0066 mm 1.778 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 26 26
Base Number Matches 1 1
Samacsys Manufacturer Preci-Dip
Contact Material BERYLLIUM COPPER
Contact Resistance 10 mΩ
Durability 500 Cycles
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min 1.0008 N

Compare BL32-26U with alternatives

Compare 317-83-126-41-022101 with alternatives