BL32-23U vs 172066-10118 feature comparison

BL32-23U MPE-Garry GmbH

Buy Now Datasheet

172066-10118 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.087 inch 0.425 inch
Body Depth 0.23 inch 1.011 inch
Body Length 1.811 inch 2.145 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 7
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL, CSA
Terminal Length 0.126 inch 0.05 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 23 118
Base Number Matches 1 1
Board Mounting Option PEG
Contact Material COPPER ALLOY
Durability 200 Cycles
Insulator Color BLACK
Mounting Option 1 LOCKING
Plating Thickness 15u inch

Compare BL32-23U with alternatives

Compare 172066-10118 with alternatives