BL22-0248U vs M80-4S12442 feature comparison

BL22-0248U MPE-Garry GmbH

Buy Now Datasheet

M80-4S12442 Harwin

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.165 inch 0.219 inch
Body Depth 0.165 inch 0.22 inch
Body Length 0.945 inch 1.339 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Tin (Sn) TIN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 30u inch 11u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.125 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
Base Number Matches 1 1
Contact Material BERYLLIUM COPPER
Contact Resistance 25 mΩ
Durability 500 Cycles
Insertion Force-Max 2.78 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mounting Option 1 M2X0.4
Mounting Option 2 LOCKING
Withdrawl Force-Min .199882 N

Compare BL22-0248U with alternatives

Compare M80-4S12442 with alternatives