BL2-85D6-650-GT-10U vs CBB-2000-10-F-183-GD-SM feature comparison

BL2-85D6-650-GT-10U MPE-Garry GmbH

Buy Now Datasheet

CBB-2000-10-F-183-GD-SM Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.2 inch 0.15 inch
Body Depth 0.335 inch 0.072 inch
Body Length 0.5 inch 0.181 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V 100VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.02 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.5024 mm 4.2926 mm
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 0.508 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 30 mΩ
DIN Conformance NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color WHITE
MIL Conformance NO
Mounting Option 1 LOCKING
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING

Compare BL2-85D6-650-GT-10U with alternatives

Compare CBB-2000-10-F-183-GD-SM with alternatives