BL2-85D6-650-GG-10U vs 965-001-1008R feature comparison

BL2-85D6-650-GG-10U MPE-Garry GmbH

Buy Now Datasheet

965-001-1008R Longwell Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH LONGWELL CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.2 inch 0.126 inch
Body Depth 0.335 inch 0.047 inch
Body Length 0.5 inch 0.205 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Gold (Au) TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1400VAC V 100VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.016 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.5024 mm 3.048 mm
Rated Current (Signal) 3 A 0.3 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 0.4064 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Resistance 30 mΩ
Durability 30 Cycles
Insertion Force-Max 40.032 N
Insulation Resistance 100000000 Ω
Mounting Option 1 LOCKING
Plating Thickness 5u inch
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min 1.1954 N

Compare BL2-85D6-650-GG-10U with alternatives

Compare 965-001-1008R with alternatives