BL12-25PTG8U vs SBE-250-CP-TG30 feature comparison

BL12-25PTG8U MPE-Garry GmbH

Buy Now Datasheet

SBE-250-CP-TG30 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.087 inch
Body Depth 0.165 inch 0.118 inch
Body Length 1.969 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Tin (Sn) GOLD
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 700VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.098 inch 0.175 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 25 25
Base Number Matches 1 1
Contact Material BERYLLIUM COPPER
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Withdrawl Force-Min .417 N

Compare BL12-25PTG8U with alternatives

Compare SBE-250-CP-TG30 with alternatives