BL115085S vs 517.032.003.005 feature comparison

BL115085S Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

517.032.003.005 ODU Steckverbindungssysteme Gmbh & Co Kg

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 1
Body/Shell Style SOCKET

Compare BL115085S with alternatives

Compare 517.032.003.005 with alternatives