BL05F17-2PD
vs
BFR28-7P1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
G & H TECHNOLOGY INC
ITT CANNON
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD:MIL-C-38999; POLARIZATION AVAILABLE
MIL-C-5015 POLARIZED
Body/Shell Style
PLUG-RECEPTACLE
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Gender
MALE-MALE
MALE-MALE
Coupling Type
BREECH-BREECH
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
4
2
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
SILVER
Contact Finish Termination
SILVER
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Compare BL05F17-2PD with alternatives
Compare BFR28-7P1 with alternatives